S4BA-MX-LPQ20

Banner Engineering
778-S4BA-MX-LPQ20
S4BA-MX-LPQ20

Mfr.:

Description:
Safety Light Curtains S4B Safety Light Curtain, Accessory; Mute Arm Kit: X Configuration; Double Sided Left and Right; Includes: One extended Sensor Arm with Two Q20-2 Sensors Installed on the Arm; One extended Reflector Arm with Two Reflectors Installed on the Arm, and M

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$494.00 $494.00

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Safety Light Curtains
RoHS:  
Safety Light Curtains
10 VDC to 30 VDC
Brand: Banner Engineering
Description/Function: S4B Accessory; Mute Arm Kit: X Configuration; Includes: Two Sensor Arm with Two Q20 Sensors and Two Reflectors Installed each; and Mounting Hardware
Ingress Protection: IP67
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Optical Sensors
Series: S4BA
Factory Pack Quantity: 1
Subcategory: Sensors
Part # Aliases: 815272
Unit Weight: 2.155 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
TARIC:
8541490000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99

S4B Safety Light Curtains

Banner Engineering S4B Safety Light Curtains are two-piece optoelectronic safeguarding devices that come in a compact package for smaller production machines. These light curtains create a screen of synchronized, modulated infrared sensing beams that extend from end to end of the sensors, ensuring there is no "dead zone." The S4B safety light curtains feature a row of synchronized modulated infrared (invisible) light-emitting diodes, while receivers have a corresponding row of synchronized photodetectors. These curtains are highly immune to EMI, RFI, ambient light, weld flash, and strobe lights and offer a maximum sensing range of 0.1m to 12m, which decreases if corner mirrors or lens shields are used. The S4B safety light curtains feature zone and status indicators for diagnostics. These safety light curtains have 14mm and 30mm resolutions and are FMEA-tested to ensure control reliability. Typical applications include small assembly equipment, automated production equipment, robotic work cells, molding and power presses, and lean manufacturing systems.