SGSA2-S500

Banner Engineering
778-SGSA2-S500
SGSA2-S500

Mfr.:

Description:
Floor Mounted Panel Enclosures SGS Grid Protective Corner Enclosure Material: Yellow Painted Aluminum Used With Model: SG(XL)P2-500 Overall Size: 120 x 145 x 1035 mm

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$872.00 $872.00

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Floor Mounted Panel Enclosures
Metal
145 mm
1035 mm
Brand: Banner Engineering
Housing Colour: Yellow
Product: Enclosures
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Part # Aliases: 70450
Unit Weight: 9.553 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7616995195

FEATURED PRODUCTS
BANNER ENGINEERING