WLS27PXRGBW285HSKQ

Banner Engineering
778-W27PXRGBW285HSKQ
WLS27PXRGBW285HSKQ

Mfr.:

Description:
Industrial Light Bars & Light Strips WLS27 Pro Light Strip with IO-Link; Heavy Diffuse Window; Length: 285 mm; Voltage: 18-30 V dc; Environmental Rating: IP66; IP67; IP69K; Color: RGBW; Non-Cascadable; 4-pin M12 Integral QD

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$422.00 $422.00

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Industrial Light Bars & Light Strips
LED Strip Light
Multicolor
351.5 mm
IP66, IP67, IP69K
550 mA
4-Pin M12 QD
WLS27 PRO
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Housing Material: Aluminum
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 40 C
Product Type: LED Lighting Bars and Strips
Factory Pack Quantity: 1
Subcategory: LED Lighting
Part # Aliases: 807461
Unit Weight: 272.155 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9405428440
KRHTS:
9405420000
MXHTS:
9405400100
BRHTS:
94054200
ECCN:
EAR99

WLS27 Pro LED Indicators

Banner Engineering WLS27 Pro LED Indicators are suitable for numerous applications across various industries due to the wide variety of colors and animation possibilities. These programmable indicators offer illumination and multiple indication capabilities in a single device with EZ-STATUS. Banner's Pro Editor software enables users to program device status, animations, and colors for control via three discrete outputs. Additional features include a heavy diffuse window for a smooth glow close-range indication and a high-visibility indication for machine status. Banner Engineering WLS27 Pro LED Indicators offer an IO-Link that helps increase process efficiency and improves machine availability.