108909

Basler
405-108909
108909

Mfr.:

Description:
Vision Sensors Ace2 a2A1920-165g5cBAS 5GigE camera with the Sony IMX392 CMOS sensor delivers 168 frames per second at 2.3 MP resolution

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$785.00 $785.00

Product Attribute Attribute Value Select Attribute
Basler
Product Category: Vision Sensors
RoHS:  
ace2
Brand: Basler
Factory Pack Quantity: 1
Subcategory: Cameras & Accessories
Part # Aliases: A2A1920-165G5CBAS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8525895050
JPHTS:
852589000
TARIC:
8525890000
ECCN:
EAR99

Ace2 5GigE Cameras & Camera Modules

Basler Ace2 5GigE Cameras and Camera Modules feature a 5GigE interface on an Ace2 Basic. The 5GigE interface, which includes a Sony IMX CMOS Sensor, added onto an Ace2 allows users to smoothly replace the camera in an existing vision system. Basler Ace2 5GigE Cameras and Camera Modules offer an optimized hardware design with a status LED on the back, an improved mount, a removable IR cut filter, and a robust M8 connector. Value-add features include Compression Beyond, Pixel Beyond, and PGI. These cameras and camera modules feature a small 29mm x 29mm footprint and provide up to 24MP resolution.