109351

Basler
405-109351
109351

Mfr.:

Description:
Vision Sensors Camera r2L 4096-42cc

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
3
Expected 24/02/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,088.00 $1,088.00

Product Attribute Attribute Value Select Attribute
Basler
Product Category: Vision Sensors
RoHS:  
Camera Modules
racer 2 S
Brand: Basler
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 10 C
Factory Pack Quantity: 1
Subcategory: Cameras & Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8525895050
JPHTS:
852589000
TARIC:
8525890000
ECCN:
EAR99

racer 2 S Line Scan Cameras

Basler racer 2 S Line Scan Cameras are fast line scan cameras with up to 4k resolution and a line rate of up to 172kHz. These cameras offer a 29mm x 29mm footprint for space savings and are lightweight at under 105g. The devices have a C-mount lens mount for cost-effectiveness. Basler race 2 S Line Scan Cameras are suitable for quality assurance in battery production.