0679L0750-01

Bel Fuse
530-0679L0750-01
0679L0750-01

Mfr.:

Description:
Surface Mount Fuses 750mA, 125 VAC / VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,646

Stock:
5,646 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.41 $0.41
$0.37 $3.70
$0.307 $15.35
$0.284 $28.40
$0.255 $63.75
$0.235 $117.50
Full Reel (Order in multiples of 1000)
$0.19 $190.00
$0.167 $334.00
$0.157 $785.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.37
Min:
1

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Surface Mount Fuses
RoHS:  
REACH - SVHC:
0679L
Surface Mount Ceramic Fuses
Fast Blow
750 mA
125 VAC
125 VDC
50 A at 125 VAC, 300 A at 125 VDC
2410
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
140 mOhms
Brand: Bel Fuse
Height: 2.5400 mm
Length: 6.1000 mm
Product Type: SMD Fuses
Factory Pack Quantity: 1000
Subcategory: Fuses
Type: Fast Acting Ceramic Fuse
Width: 2.5400 mm
Unit Weight: 332.674 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99

5G Solutions

Bel 5G Solutions feature high speed, low latencies, and abundant bandwidth leading to the growth of transported data. These 5G roll-outs will drive rapid growth in base stations and increased demand for backhaul connectivity. The 5G solutions require processing and storing huge volumes of data that will fundamentally impact data center capacity and topology. Bel 5G Solutions will allow factory and office owners to build the fabric of their 5G networks.

Type 0679L Quick-Acting Fuses

Bel Fuse Type 0679L Quick-Acting Fuses are ideal for space-constrained applications. These square ceramic fuses feature silver-plated caps in a small 2410 size package and have an operating temperature range of -55°C to +125°C. The series offers a wide range of current ratings from 250mA up to 20A at 125VAC/VDC. Bel Fuse Type 0679L Quick-Acting Fuses provide board-level primary and secondary circuit protection in a variety of industrial, medical, and other consumer electronic applications.

Automotive Fuses

Bel Fuse Automotive Fuses feature a wide variety of products that are specially designed for automotive circuit protection, whether in the cabin or under the bonnet. These fuses comply with AEC-Q200 test qualifications for passive electrical devices and provide high reliability, durability and stability. Bel Fuse Automotive Fuses protect a wide range of automotive applications, including overcurrent and overtemperature, which can be critical for the overall reliability of a vehicle. The portfolio includes SMD chip and brick fuses, high-temperature PTC resettable fuses, SMD PTC resettable fuses and radial lead PTC resettable fuses.