0ADKP1000-RE

Bel Fuse
530-0ADKP1000-RE
0ADKP1000-RE

Mfr.:

Description:
Fuses with Leads - Through Hole FUSE, CERAMIC TUBE 1A, 600VAC/500VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,894

Stock:
1,894 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.60 $1.60
$1.39 $13.90
$1.27 $63.50
$1.19 $119.00
$1.13 $282.50
$1.05 $525.00
$0.885 $885.00
$0.878 $1,756.00

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Fuses with Leads - Through Hole
RoHS:  
0ADK
Ceramic Fuses
1 A
600 VAC
Time Delay / Slow Blow
Cylindrical Leaded
500 VDC
200 A, 300 A
Axial
5 mm x 20 mm
- 55 C
+ 125 C
139 mOhms
Bulk
Brand: Bel Fuse
Diameter: 6 mm
Indicator Style: Without Indicator
Length: 22.5 mm
Factory Pack Quantity: 1000
Subcategory: Fuses
Unit Weight: 2.365 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99