0AKJBK150SBA

Bel Fuse
530-0AKJBK150SBA
0AKJBK150SBA

Mfr.:

Description:
Automotive Fuses 800V-Rated fuse for EV & HEV applications, 150A, stud mount with offset blade

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 30

Stock:
30 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$72.44 $72.44
$54.54 $2,727.00
$54.17 $5,417.00
250 Quote

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Automotive Fuses
RoHS:  
Automotive Fuses
150 A
800 VDC
50 kA
Stud
Blade
Fast Blow
- 40 C
+ 100 C
0AKJ
Bulk
Brand: Bel Fuse
Height: 26 mm
Length: 100 mm
Factory Pack Quantity: 2
Subcategory: Fuses
Type: Fast Acting Fuse
Width: 36.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99