0ALABK250-BA

Bel Fuse
530-0ALABK250-BA
0ALABK250-BA

Mfr.:

Description:
Automotive Fuses 1000V-Rated fuse for EV/HEV/ESS 250A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 79

Stock:
79 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$85.79 $85.79
$65.30 $261.20
$59.93 $719.16
$59.03 $3,069.56
$58.15 $5,815.00
252 Quote

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Automotive Fuses
RoHS:  
Electric Vehicle Fuses
250 A
Stud
Cartridge Box Blade
Medium / Normal Blow
- 40 C
+ 100 C
0ALA
Bulk
Brand: Bel Fuse
Factory Pack Quantity: 4
Subcategory: Fuses
Type: Fast Acting Fuse
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99

EV Fuses

Bel Fuse EV Fuses offer maximum voltage ratings from 500VDC to 1000VDC and a 10A to 500A current range. These fuses include various series: 0AFG, 0AKH, 0AKK, 0AKL, 0AKM, 0AKN, 0AKR, 0AKS, 0ALA, and 0ALE. These series are comprised of fast-acting square-body fuses, ceramic tube power fuses, auxiliary fuses, ceramic tube power fuses, and more. Bel Fuse EV Fuses are suitable for electric vehicles, hybrid electric vehicles, and energy storage system applications.