0ZRS0050FF1E

Bel Fuse
530-0ZRS0050FF1E
0ZRS0050FF1E

Mfr.:

Description:
Resettable Fuses - PPTC Reset Fuse 500mA AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2,988
Expected 16/02/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.02 $1.02
$0.778 $7.78
$0.73 $36.50
$0.551 $55.10
$0.513 $128.25
$0.479 $239.50
$0.442 $442.00
$0.374 $1,122.00
$0.359 $2,154.00

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Resettable Fuses - PPTC
RoHS:  
0ZRS
PCB Mount
Radial
500 mA
32 VDC
1 A
100 A
1.1 Ohms
- 40 C
+ 125 C
5.1 mm
AEC-Q200
Bulk
Brand: Bel Fuse
Diameter: 7.4 mm
Length: 3.3 mm
Pd - Power Dissipation: 900 mW
Product Type: Resettable Fuses - PPTC
Factory Pack Quantity: 3000
Subcategory: PPTC Resettable Fuses
Type: Slow Blow Fuse
Unit Weight: 1.303 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
ECCN:
EAR99

5G Solutions

Bel 5G Solutions feature high speed, low latencies, and abundant bandwidth leading to the growth of transported data. These 5G roll-outs will drive rapid growth in base stations and increased demand for backhaul connectivity. The 5G solutions require processing and storing huge volumes of data that will fundamentally impact data center capacity and topology. Bel 5G Solutions will allow factory and office owners to build the fabric of their 5G networks.

Resettable PTC Fuses

Bel Fuse Resettable PTC Fuses offer superior circuit protection in traditional radial lead and SMD chip packages. Resettable PTC Fuses protect against harmful overcurrent, short circuit conditions, and over-temperature conditions not necessarily caused by excessive current. Bel Fuse Resettable PTC Fuses are ideal for industrial, low-voltage USB equipment, security systems, and test equipment applications.

0ZRS Radial Leaded PTC Resettable Fuses

Bel Fuse 0ZRS Radial Leaded Positive Temperature Coefficient (PTC) Resettable Fuses are solid-state devices featuring AEC-Q200 compliance and low resistance for automotive applications. These resettable fuses offer 32VDC maximum voltage and 500mA to 10A operating (hold current) range. The 0ZRS radial leaded fuses operate at -40°C to +125°C. These resettable fuses are TUV certified (R50105187), UL recognized (E305051) – cURus, and RoHS 2 compliant. The 0ZRS radial leaded fuses are lead- and halogen-free devices suitable as limiting devices. Bel Fuse 0ZRS Radial Leaded PTC Resettable Fuses are ideal for automotive applications, including motor and motor circuits, ECU I/O protection, HVAC motor, LCD back-light heaters, plugs, and adapter/chargers.