0826-1L1T-57-F

Bel Magnetic Solutions
530-0826-1L1T-57-F
0826-1L1T-57-F

Mfr.:

Description:
Modular Connectors / Ethernet Connectors RJ45 Connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,791

Stock:
4,791 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.91 $5.91
$5.22 $52.20
$4.89 $122.25
$4.65 $232.50
$4.41 $441.00
$4.35 $1,087.50
$3.78 $1,512.00
$3.71 $4,452.00
$3.50 $9,800.00

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Modular Connectors / Ethernet Connectors
Connectors
PoE
Jack (Female)
RJ45
1x1
8P8C
Shielded
Through Hole
Right Angle
Solder
0 C
+ 70 C
Black
Green / Green, Yellow
Tab Up
826
Tray
Application: 10/100 Base-T
Brand: Bel Magnetic Solutions
Contact Material: Copper Alloy
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Mounting Direction: Vertical
Mounting Type: PCB Mount
Number of Ports: 1 Port
Number of Positions: 8 Position
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 400
Subcategory: Modular Connectors / Ethernet Connectors
Tradename: MagJack
Unit Weight: 8.600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

1xN Port MagJack® Integrated Connector Modules

Bel 1xN Port MagJack® Integrated Connector Modules (ICMs) comprise 1-port through 8-port low-density RJ45 connectors with integrated Ethernet magnetics inside the package. Bel ICMs provide more efficient space utilization with ultra-low profile packages and mid-plane mount versions. These 1xN MagJack ICMs are suitable for use in storage, switches, servers, routers, workstations, and motherboards.

MagJack® Integrated Connector Modules

Bel Magnetic Solutions MagJack® Integrated Connector Modules (ICMs) address a combination of requirements, meeting IEEE 802.3, TIA-968-A, and FCC-Part 15 standards. This combination eases the implementation of medium-dependent interfaces. The MagJack series allows connection from the physical layer to the physical medium. Bel Magnetic Solutions MagJack Integrated Connector Modules consist of an RJ45 connector, transformers, capacitors, and resistors that provide isolation and EMI suppression.