0826-1X1T-JK-F

Bel Magnetic Solutions
530-0826-1X1T-JK-F
0826-1X1T-JK-F

Mfr.:

Description:
Modular Connectors / Ethernet Connectors MAGJACK 1x1 5G 60W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 400   Multiples: 400
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.89 $2,356.00
$5.76 $6,912.00
2,800 Quote

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Magnetic Jack
Jack (Female)
RJ45
1x1
8P8C
Shielded, EMI Fingers
Through Hole
Right Angle
Solder
- 40 C
+ 85 C
Black
Green, Orange / Yellow
Tab Up
826
Tray
Application: 5G Base-T 4PPoE 60W
Brand: Bel Magnetic Solutions
Contact Material: Copper Alloy
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Mounting Direction: Right Angle
Number of Contacts: 8 Contact
Number of Ports: 1 Port
Number of Positions: 8 Position
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 400
Subcategory: Modular Connectors / Ethernet Connectors
Tradename: MagJack
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

MagJack® Integrated Connector Modules

Bel Magnetic Solutions MagJack® Integrated Connector Modules (ICMs) address a combination of requirements, meeting IEEE 802.3, TIA-968-A, and FCC-Part 15 standards. This combination eases the implementation of medium-dependent interfaces. The MagJack series allows connection from the physical layer to the physical medium. Bel Magnetic Solutions MagJack Integrated Connector Modules consist of an RJ45 connector, transformers, capacitors, and resistors that provide isolation and EMI suppression.

Single Port 5GBase-T MagJack™ ICMs

Bel Magnetic Solutions Single Port 5GBase-T MagJack™ ICMs offer power of both 60W and 100W with 720mA or 1000mA of current at 57VDC continuous. These ICMs feature a 5GBase-T capable design that is compatible with all known 5GBase-T current-mode and voltage-mode PHYs. The industry standard footprint and pinout makes these ICMs a drop-in replacement for 1G products, no PCB changes needed. Bel Magnetic Solutions Single Port 5GBase-T MagJack™ ICMs are ideal for base stations, high bandwidth wireless access points, and high powered devices like ethernet cameras that require more than 30W of power.