0895-2C1R-GK

Bel Magnetic Solutions
530-0895-2C1R-GK
0895-2C1R-GK

Mfr.:

Description:
Modular Connectors / Ethernet Connectors MagJack ICM 2x1 1GBase-T 30W PoE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 138

Stock:
138 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$16.42 $16.42
$14.19 $141.90
$13.50 $337.50
$12.88 $644.00
$11.52 $1,152.00
$11.16 $2,790.00
$10.74 $5,219.64

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Magnetic Jack
Jack (Female)
RJ45
2x1
8P8C
Shielded, EMI Fingers
Cat 5e
Through Hole
Right Angle
Solder
- 40 C
+ 85 C
Black
Green, Yellow / Green, Yellow
Tab Up and Tab Down
ICM
Tray
Application: 10/100/1000 Base-T PoEp
Brand: Bel Magnetic Solutions
Contact Material: Copper Alloy
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Number of Contacts: 8 Contact
Number of Ports: 2 Port
Number of Positions: 8 Position
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 162
Subcategory: Modular Connectors / Ethernet Connectors
Tradename: MagJack
Unit Weight: 32.699 g
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
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

5G Solutions

Bel 5G Solutions feature high speed, low latencies, and abundant bandwidth leading to the growth of transported data. These 5G roll-outs will drive rapid growth in base stations and increased demand for backhaul connectivity. The 5G solutions require processing and storing huge volumes of data that will fundamentally impact data center capacity and topology. Bel 5G Solutions will allow factory and office owners to build the fabric of their 5G networks.

MagJack® Integrated Connector Modules

Bel Magnetic Solutions MagJack® Integrated Connector Modules (ICMs) address a combination of requirements, meeting IEEE 802.3, TIA-968-A, and FCC-Part 15 standards. This combination eases the implementation of medium-dependent interfaces. The MagJack series allows connection from the physical layer to the physical medium. Bel Magnetic Solutions MagJack Integrated Connector Modules consist of an RJ45 connector, transformers, capacitors, and resistors that provide isolation and EMI suppression.

MagJack ICM 2x1 1GBase-T 30W & 60W PoE ICMs

Bel Magnetic Solutions MagJack® 2x1 1GBase-T 30W & 60W PoE ICMs combine two RJ45 Ethernet ports into one magnetic connector. The small, robust design can safely inject 30W or 60W of power and is the ideal solution when board space is critical. The units support a wide range of 1GBase-T Ethernet applications and are designed to operate in harsh industrial conditions, without degrading the performance. Bel Magnetic Solutions MagJack® MagJack 2x1 1GBase-T 30W & 60W PoE ICMs meets all IEEE 802.3 1GBase-T electrical requirements including RL, IL, Hi-pot, and Common Mode parameters.