G10-1GHT-056H

Bel Magnetic Solutions
530-G10-1GHT-056H
G10-1GHT-056H

Mfr.:

Description:
Modular Connectors / Ethernet Connectors MagJackRJ45,1X1,10G,NON_POE,TAB DOWN,GY/G,WAVE SOLDER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 342

Stock:
342 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$9.21 $9.21
$7.78 $77.80
$6.95 $173.75
$6.61 $396.60
$6.23 $747.60
$5.93 $3,202.20
$5.61 $5,722.20
2,520 Quote

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Modular Connectors / Ethernet Connectors
Connectors
Magnetic Jack
Jack (Female)
RJ45
1x1
Shielded
Through Hole
Right Angle
Solder
- 40 C
+ 85 C
Black
Tab Down
G10
Tray
Brand: Bel Magnetic Solutions
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Number of Ports: 1 Port
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 60
Subcategory: Modular Connectors / Ethernet Connectors
Tradename: MagJack
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901900
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

MagJack® Integrated Connector Modules

Bel Magnetic Solutions MagJack® Integrated Connector Modules (ICMs) address a combination of requirements, meeting IEEE 802.3, TIA-968-A, and FCC-Part 15 standards. This combination eases the implementation of medium-dependent interfaces. The MagJack series allows connection from the physical layer to the physical medium. Bel Magnetic Solutions MagJack Integrated Connector Modules consist of an RJ45 connector, transformers, capacitors, and resistors that provide isolation and EMI suppression.