G27-111T-118

Bel Magnetic Solutions
530-G27-111T-119
G27-111T-118

Mfr.:

Description:
Modular Connectors / Ethernet Connectors MAGJACK 1x1 10G 60W PoE ICM w/ LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 28

Stock:
28 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$12.73 $12.73
$8.54 $85.40
$7.72 $193.00
$7.64 $764.00
$7.63 $3,296.16

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
REACH - SVHC:
Connectors
Magnetic Jack
Jack (Female)
RJ45
1x1
8P8C
Shielded, EMI Fingers
Cat 6a
Through Hole
Right Angle
Solder
1.2 A
0 C
+ 70 C
Green, Orange / Green, Orange
Tab Up
G27
Tray
Application: 10G Base-T POE 60W
Brand: Bel Magnetic Solutions
Contact Material: Copper Alloy
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Number of Contacts: 8 Contact
Number of Ports: 1 Port
Number of Positions: 8 Position
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 432
Subcategory: Modular Connectors / Ethernet Connectors
Tradename: MagJack
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

MagJack® Integrated Connector Modules

Bel Magnetic Solutions MagJack® Integrated Connector Modules (ICMs) address a combination of requirements, meeting IEEE 802.3, TIA-968-A, and FCC-Part 15 standards. This combination eases the implementation of medium-dependent interfaces. The MagJack series allows connection from the physical layer to the physical medium. Bel Magnetic Solutions MagJack Integrated Connector Modules consist of an RJ45 connector, transformers, capacitors, and resistors that provide isolation and EMI suppression.

MagJack® 10G Integrated Connector Modules

Bel Magnetic Solutions MagJack® 10G Integrated Connector Modules support 10GBT speeds in a small form factor. With a profile height less than 0.5" off the PCB, these high-speed connector modules can be used in low-profile and half-U height applications. The right angle, MagJack, 10G modules are offered in 1- and 2-port models with various LED color arrangements. Each ICM in this 10G series has achieved a UL 94V-0 flammability rating. Housing materials vary by model, including those made of polyamide (PA), polybutylene, terephthalate (PBT), thermoplastic (TP), and nylon. The Bel Magnetic lead-free, shielded, and RoHS compliant RJ45 connectors are ideal for motherboards, switches, routers, servers, workstations, and storage devices.