0RCY-60U12CG

Bel Power Solutions
530-0RCY-60U12CG
0RCY-60U12CG

Mfr.:

Description:
DC/DC Converters - Through Hole POWER SUPPLY DC-DC,18-75V Input, 12V/7A Output 84W Active low

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 302

Stock:
302 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 302 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$87.71 $87.71
$87.69 $438.45
$87.67 $876.70
$87.66 $4,383.00
$87.65 $8,765.00
288 Quote

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: DC/DC Converters - Through Hole
RoHS:  
REACH - SVHC:
Isolated
1 Output
84 W
48 V
18 V
75 V
12 V
7 A
1.5 kV
1/8 Brick
58.4 mm (2.299 in)
22.86 mm (0.9 in)
12.7 mm (0.5 in)
Industrial
0RCY-60U
Brand: Bel Power Solutions
Input Voltage: 18 V to 75 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 144
Subcategory: DC-DC Converters
Unit Weight: 54.560 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99