0RQB-C2Q12LG

Bel Power Solutions
784-0RQB-C2Q12LG
0RQB-C2Q12LG

Mfr.:

Description:
DC/DC Converters - Through Hole Isolated DC-DC Converter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$119.22 $119.22
$114.77 $573.85
$112.72 $1,127.20
$109.74 $2,743.50
$107.24 $5,362.00
$107.23 $9,650.70
540 Quote

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: DC/DC Converters - Through Hole
REACH - SVHC:
Isolated
1 Output
156 W
24 V
9 V
36 V
12 V
13 A
1.5 kV
1/4 Brick
58.4 mm (2.299 in)
36.8 mm (1.449 in)
12.68 mm (0.499 in)
Industrial
ORQB-C2Q12x
Brand: Bel Power Solutions
Input Voltage: 9 V to 36 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tray
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 90
Subcategory: DC-DC Converters
Unit Weight: 64 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504401400
CAHTS:
8504409031
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

0RQB-C2Q12x Isolated DC to DC Converter

Bel Power Solutions 0RQB-C2Q12x Isolated DC to DC Converter provides up to 156W of output power from a nominal 24VDC input. This converter is designed to be highly efficient and cost effective. The features include remote on/off, high power density, high efficiency, over-current protection, and over-voltage protection. Bel Power Solutions 0RQB-C2Q12x Isolated DC to DC Converter is ideal for computers and peripherals, networking, and telecommunications.