20IMX15-15-15-8G

Bel Power Solutions
784-20IMX15-15-15-8G
20IMX15-15-15-8G

Mfr.:

Description:
DC/DC Converters - Through Hole 15V 0.5A 15.0W 8.4-36 VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$161.24 $161.24
$155.22 $776.10
$152.07 $1,824.84
$148.12 $3,554.88
$139.23 $8,353.80
108 Quote

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
2 Output
15 W
20 V
8.4 V
36 V
15 V
500 mA
15 V
500 mA
1.5 kV
50.8 mm (2 in)
40.6 mm (1.598 in)
10.67 mm (0.42 in)
Industrial
IMX15
Brand: Bel Power Solutions
Input Voltage: 8.4 V to 36 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Bulk
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 12
Subcategory: DC-DC Converters
Unit Weight: 35 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504409999
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99