20IMX4-1212-8G

Bel Power Solutions
784-20IMX4-1212-8G
20IMX4-1212-8G

Mfr.:

Description:
DC/DC Converters - Through Hole +/-12V 170mA 4.1W 8.4-36 VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 163

Stock:
163 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$62.57 $62.57
$62.53 $312.65
$59.94 $599.40
$59.91 $1,497.75
$59.90 $3,594.00
1,020 Quote

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
2 Output
4.1 W
20 V
8.4 V
36 V
12 V
170 mA
- 12 V
170 mA
1.5 kV
DIP-24
33 mm (1.299 in)
20 mm (0.787 in)
8.5 mm (0.335 in)
Industrial
IMX4
Brand: Bel Power Solutions
Input Voltage: 8.4 V to 36 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 60
Subcategory: DC-DC Converters
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504401400
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99