40IMX7-05-05-8G

Bel Power Solutions
784-40IMX7-05-05-8G
40IMX7-05-05-8G

Mfr.:

Description:
DC/DC Converters - Through Hole 5V 0.7A 7W IN 16.8-75V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 132

Stock:
132 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 132 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$107.93 $107.93
$103.91 $519.55
$102.22 $1,022.20
$99.53 $2,985.90
$85.79 $5,147.40

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
2 Output
7 W
40 V
16.8 V
75 V
5 V
700 mA
5 V
700 mA
1.2 kV
50.8 mm (2 in)
25.4 mm (1 in)
10.5 mm (0.413 in)
Industrial
IMX7
Brand: Bel Power Solutions
Input Voltage: 16.8 V to 75 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Bulk
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 30
Subcategory: DC-DC Converters
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504401400
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99

IMX7 7W DC-DC Converters

Bel Power Solutions IMX7 7W DC-DC Converters are ideal for use in mobile or stationary applications in transport, railways, industry, and telecom, where variable input voltages or high transient voltages are prevalent. They are designed according to the latest industry requirements and standards. The IMX7 series covers a total input voltage range from 8.4V to 150V and is offered with single and electrically isolated double outputs from 3.3V up to 48V with flexible load distribution on double outputs. A inhibit input allows remote on/off. Bel Power Solutions IMX7 7W DC-DC Converters feature efficient input and output filtering with good transient and surge protection as well as low output ripple and noise. They provide supplementary insulation with SELV outputs for instances required in battery-supported systems, where the bus voltage may exceed the SELV limit of 60V.