F4804A-G

Bel Power Solutions
784-F4804A-G
F4804A-G

Mfr.:

Description:
DC/DC Converters - Chassis Mount /DC/DC Converter/

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 300

Stock:
300 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$26.82 $26.82
$23.03 $230.30
$20.75 $518.75
$18.40 $920.00
$17.70 $5,310.00

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: DC/DC Converters - Chassis Mount
Isolated
1 Output
0 V
80 V
80 V
4 A
25.4 mm
19.05 mm
6.78 mm
Industrial
Brand: Bel Power Solutions
Input Voltage: 0 V to 80 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Product: Adapter Boards
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 150
Subcategory: DC-DC Converters
Unit Weight: 3.660 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504401400
CAHTS:
9504409099
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99