FNP300-1012G

Bel Power Solutions
784-FNP300-1012G
FNP300-1012G

Mfr.:

Description:
Power Supplies - Rack Mount 310W 12V 25A 12V 0.7A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 39

Stock:
39 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 39 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$358.83 $358.83

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: Power Supplies - Rack Mount
RoHS:  
300 W
60 VDC
1 Output
12 V
25 A
Industrial
234.9 mm
101.6 mm
40.13 mm
FNP300
Brand: Bel Power Solutions
Load Regulation: Regulated
Open Frame/Enclosed: Enclosed
Power - Forced Air: 300 W
Product: Front End Power Supplies
Product Type: Rackmount Power Supplies
Factory Pack Quantity: 20
Subcategory: Power Supplies
Tradename: FNP
Unit Weight: 1.311 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

Rack Mount Power Supply Family

Bel Power Solutions Front End Power Supplies make up a broad group of 12V output, high-efficiency power supplies. The front-ends blend wide DC input ranges with small footprints and high power densities and are ideal for telecom, datacom, distributed power systems, servers and more.   

Front End AC-DC Power Supplies

Bel Power Solutions Front End AC-DC Power Supplies form a broad group of 12V output, high-efficiency power supplies. The front-ends blend wide DC input ranges with small footprints and high power densities, making them ideal for telecom, datacom, distributed power systems, servers and more.