HCAA-60W-AG

Bel Power Solutions
784-HCAA-60W-AG
HCAA-60W-AG

Mfr.:

Description:
Linear Power Supplies +5/+12/-12V, 6/1/1A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 128

Stock:
128 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$210.35 $210.35
$206.68 $1,033.40
$206.50 $2,065.00
$201.62 $4,838.88

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: Linear Power Supplies
RoHS:  
54 W
87 VAC to 264 VAC
3 Output
5 VDC
6 A
12 VDC
1 A
Chassis
228.6 mm
123.7 mm
83.3 mm
Open Frame
Industrial
Brand: Bel Power Solutions
Input Frequency: 47 Hz to 63 Hz
Isolation Voltage: 3 kV
Load Regulation: Regulated
Output Current-Channel 3: 1 A
Output Voltage-Channel 3: - 12 VDC
Product Type: Linear Power Supplies
Series: Linear
Factory Pack Quantity: 24
Subcategory: Power Supplies
Unit Weight: 3.38 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504401400
CAHTS:
8504403000
USHTS:
8504406001
JPHTS:
850440011
KRHTS:
8536691000
TARIC:
8504409590
MXHTS:
8504401400
BRHTS:
85366990
ECCN:
EAR99

Linear Power Supplies

Bel Power Solutions Linear Power Supplies feature ±0.05% output regulation, low output ripple, 100% burn-in, and remote sense. The components offer output voltages from 5V to 250V, a 2-year warranty, and single, dual, or triple output options. The rugged technology and proven design merge to create quiet, highly-regulated, dependable DC power. The power supplies are RoHS compliant, are approved to domestic and international regulatory standards, and are CE Marked to Low Voltage Directive (LVD). Bel Power Solutions Linear Power Supplies applications include industrial and medical applications needing low noise/ripple (amplifiers, acoustic, broadcast, ATE, and control equipment).