HZZ01208-G

Bel Power Solutions
784-HZZ01208-G
HZZ01208-G

Mfr.:

Description:
PCBs & Breadboards Flexi PCB

In Stock: 28

Stock:
28 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 28 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$73.67 $73.67
$66.65 $333.25
$64.63 $646.30
$58.57 $1,464.25
$56.63 $2,831.50
$50.38 $5,038.00

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: PCBs & Breadboards
RoHS:  
Accessories & Kits
Through Hole
83.82 mm
Brand: Bel Power Solutions
Height: 24.5 mm
Product Type: Breadboards, Protoboards and Accessories
Spacing: 7.62 mm
Factory Pack Quantity: 50
Subcategory: Prototyping
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8534000080
ECCN:
EAR99

FEATURED PRODUCTS
BEL POWER SOLUTIONS