LKP5660-7R

Bel Power Solutions
784-LKP5660-7R
LKP5660-7R

Mfr.:

Description:
Power Supplies - Rack Mount AC-DC CONVERTER

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19

Stock:
19 Can Dispatch Immediately
Quantities greater than 19 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,378.97 $1,378.97
$1,135.30 $6,811.80

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: Power Supplies - Rack Mount
280 W
85 VAC to 264 VAC
2 Output
24 VDC
5.2 A
24 VDC
5.2 A
Industrial
168 mm (6.614 in)
111 mm (4.37 in)
80 mm (3.15 in)
Brand: Bel Power Solutions
Compliance: EN60950-1, UL60950-1
Input Frequency: 50 Hz to 60 Hz
Mounting Style: Rack Mount
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: Rackmount Power Supplies
Factory Pack Quantity: 2
Subcategory: Power Supplies
Unit Weight: 1.3 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409530
JPHTS:
850440090
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99