LM1601-9RG

Bel Power Solutions
784-LM1601-9RG
LM1601-9RG

Mfr.:

Description:
Power Supplies - Rack Mount POWER SUPPLY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$789.88 $789.88
$691.80 $3,459.00
$691.77 $6,917.70
50 Quote

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: Power Supplies - Rack Mount
RoHS:  
48 W
85 VAC to 264 VAC, 88 VDC to 372 VDC
1 Output
24 VDC
2 A
Industrial
168.5 mm (6.634 in)
111.2 mm (4.378 in)
38.7 mm (1.524 in)
M
Brand: Bel Power Solutions
Maximum Operating Temperature: + 71 C
Minimum Operating Temperature: - 40 C
Mounting Style: Rack Mount
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: Rackmount Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Tradename: MELCHER
Unit Weight: 770 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409510
JPHTS:
850440090
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99