MBE1200-1T48

Bel Power Solutions
784-MBE1200-1T48
MBE1200-1T48

Mfr.:

Description:
Power Supplies - Chassis Mount POWER SUPPLY;MBE1200-1T48;;AC-DC;IN 100to240V;;OUT 48V;25A;1200W;FRONT FAN COVER;4.00"x10.4"x1.61";MEDICAL;SCREW TERMINAL

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 4 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$593.78 $593.78
$586.37 $2,931.85
$586.09 $5,860.90
48 Quote

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: Power Supplies - Chassis Mount
RoHS:  
1.2 kW
85 VAC to 305 VAC, 120 VDC to 300 VDC
1 Output
48 VDC
25 A
Enclosed
94 %
Medical
264.1 mm (10.398 in)
101.6 mm (4 in)
41 mm (1.614 in)
Brand: Bel Power Solutions
Dimensions: 264.1 mm x 101.6 mm x 41 mm
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 20 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 24
Subcategory: Power Supplies
Type: AC-DC Power Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

MBE1200 1200W AC-DC Medical Power Supplies

Bel Power Solutions MBE1200 AC-DC Medical Power Supplies provide up to 1200W of regulated output power and feature a wide input voltage range of 85VAC to 305VAC in single outputs of 24VDC or 48VDC. The series is available in three compact 1U height-compatible packages: U-chassis, protective cover, and enclosed. The MBE1200 series supports digital power management over the power management bus (PMBus) communications protocol. Multiple power supplies can be connected in parallel for redundancy and/or higher power, enabled with the internal ORing and current sharing functions. Bel Power Solutions MBE1200 1200W AC-DC Medical Power Supplies comply with the latest edition of the IEC/EN 60601-1 safety standards for medical equipment requiring 2x MoPP protection grade and displays the CE-Mark for the European low voltage directive (LVD).

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.