PES2200-12-080NA

Bel Power Solutions
784-PES2200-12-080NA
PES2200-12-080NA

Mfr.:

Description:
Power Supplies - Rack Mount AC-DC Power Supply 2200W,12VDC,183A,PES

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 6 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$668.37 $668.37
$649.93 $3,249.65
$632.01 $6,320.10
50 Quote

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: Power Supplies - Rack Mount
RoHS:  
2.2 kW
115 VAC to 230 VAC, 180 VDC to 300 VDC
1 Output
12 V
183 A
Industrial
195 mm
80 mm
40 mm
PES2200
Brand: Bel Power Solutions
Input Frequency: 47 Hz to 63 Hz
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: 0 C
Mounting Style: Rack
Open Frame/Enclosed: Enclosed
Product Type: Rackmount Power Supplies
Factory Pack Quantity: 5
Subcategory: Power Supplies
Tradename: PES
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504401990
USHTS:
8504408500
TARIC:
8504409590
ECCN:
EAR99

PES2200 AC-DC & DC-DC Front-End Power Supplies

Bel Power Solutions PES2200 AC-DC and DC-DC Front-End Power Supplies offer 2200W output power capability and a main output rating of +12VDC. PES2200 power supplies include AC-DC and DC-DC modules. The AC-DC front-end power supply meets 80 Plus "Platinum" efficiency and features 90VAC to 140VAC and 180VAC to 264VAC auto-selected input voltage ranges. The DC-DC front-end power supply utilizes full digital control architecture for greater efficiency, control, and functionality. Bel Power Solutions PES2200 AC-DC and DC-DC Front-End Power Supplies are ideal for networking switches, servers, routers, and telecommunication applications.