PET750-12-050ND

Bel Power Solutions
784-PET750-12-050ND
PET750-12-050ND

Mfr.:

Description:
DC/DC Converters - Rack Mount Front End Power Supply DCDC 750W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 6 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$338.17 $338.17
$325.38 $1,952.28
$313.23 $3,758.76
$297.68 $8,930.40
54 Quote

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: DC/DC Converters - Rack Mount
RoHS:  
Isolated
1 Output
750 W
- 48 V
- 72 V
- 40 V
12 V
62 A
300 mm
50.5 mm
40 mm
Industrial
PET750
Brand: Bel Power Solutions
Input Voltage: - 40 V to - 72 V
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Mounting Style: Rack
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 6
Subcategory: DC-DC Converters
Tradename: PET
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504409999
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

PET Front-End AC/DC Power Supplies

Bel Power Solutions PET Front-End AC/DC Power Supplies feature 12VDC output and a range of output power options from 750W to 2000W. They offer power factor correction (PFC) and an input voltage range of 90VAC to 264VAC. The PET series promotes 80-PLUS certified Platinum-level efficiency that exceeds 94%. Bel Power Solutions PET Front-End AC/DC Power Supplies are suitable for high-performance, high-reliability servers, routers, network switches, and more.

PET750-12-050xD 750W DC-DC Power Supply

Bel Power Solutions PET750-12-050xD Front-End DC-DC Power Supply is a 750W DC-DC power supply that converts -40VDC to -72VDC voltage into an insulated main output of +12VDC for powering intermediate bus architectures in high-performance and high-reliability applications. These applications include servers, routers, and network switches. Bel Power Solutions PET750-12-050xD utilizes digital control architecture for greater efficiency, control, and functionality. This power supply meets international safety standards and displays the CE-Mark for the European Low Voltage Directive (LVD).