PFE3000-360-069RA

Bel Power Solutions
784-PFE3000-360069RA
PFE3000-360-069RA

Mfr.:

Description:
Power Supplies - Rack Mount AC-DC Front End Power Supply

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Quantities greater than 4 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$735.72 $735.72

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: Power Supplies - Rack Mount
RoHS:  
3 kW
1 Output
230 V
9 A
Industrial
530 mm
69 mm
40.5 mm
PFE3000
Brand: Bel Power Solutions
Input Frequency: 47 Hz to 63 Hz
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: 0 C
Mounting Style: Rack
Open Frame/Enclosed: Enclosed
Product: Front End Power Supplies
Product Type: Rackmount Power Supplies
Factory Pack Quantity: 6
Subcategory: Power Supplies
Tradename: PFE
Unit Weight: 1.100 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504401400
USHTS:
8504409540
TARIC:
8504408390
ECCN:
EAR99

PFE3000 AC-DC Front-End Power Supplies

Bel Power Solutions PFE3000 AC-DC Front-End Power Supplies convert AC power or high-voltage DC bus voltages into 12VDC or 360VDC output. These 3000W devices are fully DSP controlled and highly efficient, up to 97.5% for the PFE3000-360 version or with Platinum efficiency for the PFE3000-12. The series meets international safety standards and displays the CE mark for the European Low Voltage Directive (LVD). Bel Power Solutions PFE3000 AC-DC Front-End Power Supplies are cooled by a fan, making them suitable for server integration with a matching airflow path. Typical applications include high-performance servers, routers, switches, and high-voltage DC distribution.