QME48T20120-NGB0G

Bel Power Solutions
784-QME48T20120NGB0G
QME48T20120-NGB0G

Mfr.:

Description:
DC/DC Converters - Through Hole 36-75VIN 12V @ 20A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 235

Stock:
235 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 235 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$80.68 $80.68
$77.68 $388.40
$76.42 $764.20
$74.80 $1,870.00
$74.78 $3,739.00
$72.53 $6,527.70
1,080 Quote

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: DC/DC Converters - Through Hole
RoHS:  
REACH - SVHC:
Isolated
1 Output
240 W
48 V
36 V
75 V
12 V
20 A
2 kV
1/4 Brick
58.42 mm (2.3 in)
36.83 mm (1.45 in)
12.24 mm (0.482 in)
Industrial
QME48T20120
Brand: Bel Power Solutions
Input Voltage: 36 V to 75 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 90
Subcategory: DC-DC Converters
Unit Weight: 28 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504409999
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99