SQ24S08060-NS00G

Bel Power Solutions
784-SQ24S08060-NS00G
SQ24S08060-NS00G

Mfr.:

Description:
DC/DC Converters - SMD POWER SUPPLY;SQ24S08060-NS00G;DC-DC;;18-36V;6.0V;8A;SM;;

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 181

Stock:
181 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$96.55 $96.55
$92.96 $464.80
$91.45 $914.50
$89.48 $2,237.00
$88.03 $4,401.50
$87.08 $8,708.00
288 Quote

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: DC/DC Converters - SMD
RoHS:  
Isolated
1 Output
24 V
18 V
36 V
6 V
8 A
2 kV
1/8 Brick
SQ24
Brand: Bel Power Solutions
Input Voltage: 18 V to 36 V
Mounting Style: SMD/SMT
Packaging: Tray
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 144
Subcategory: DC-DC Converters
Tradename: SemiQ
Unit Weight: 15 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99

SemiQ™ SQ24 Eighth-Brick DC-DC Converters

Bel Power Solutions SemiQ™ SQ24 Eighth-Brick DC-DC Converters provide a high-efficiency single output at only 60% the size of industry-standard quarter-bricks. SQ24 DC-DC converters preserve the same pinout and functionality as industry-standard quarter-bricks despite the reduced size. Bel Power Solutions SemiQ SQ24 provides thermal performance that exceeds many 20-30A quarter-bricks for output voltages ranging from 1.0V to 3.3V. SQ24 operates from an 18-36V input, providing a standard output voltage from 12V to 1.0V. Bel Power Solutions SemiQ SQ24 Eighth-Brick DC-DC Converter outputs can be trimmed from -20% to +10% of the nominal output voltage (±10% for output voltages 1.2V and 1.0V), providing outstanding design flexibility.