YSD.00162

Bel Power Solutions
784-YSD.00162
YSD.00162

Mfr.:

Description:
Power Outlet Strips V2 US 20A 277V 3P AC PDU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$407.00 $2,035.00
$401.34 $4,013.40
$401.30 $10,032.50
50 Quote

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: Power Outlet Strips
RoHS:  
Accessories
Rack Mount
YSD
Brand: Bel Power Solutions
Product Type: Power Outlet Strips
Factory Pack Quantity: 1
Subcategory: Power Condition
Tradename: YSD
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8537109920
USHTS:
8537109170
TARIC:
8537109899
ECCN:
EAR99

Rack Mount Power Supply Family

Bel Power Solutions Front End Power Supplies make up a broad group of 12V output, high-efficiency power supplies. The front-ends blend wide DC input ranges with small footprints and high power densities and are ideal for telecom, datacom, distributed power systems, servers and more.   

Front End AC-DC Power Supplies

Bel Power Solutions Front End AC-DC Power Supplies form a broad group of 12V output, high-efficiency power supplies. The front-ends blend wide DC input ranges with small footprints and high power densities, making them ideal for telecom, datacom, distributed power systems, servers and more.