DST-2-56

Bel Signal Transformer
530-DST-2-56
DST-2-56

Mfr.:

Description:
Power Transformers - Board Mount 50\60 Hz, Laminated Transformer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
34
Expected 11/09/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$13.24 $13.24
$11.26 $112.60
$10.80 $216.00
$9.34 $467.00
$9.15 $915.00
$8.93 $1,786.00
$8.85 $4,425.00
$8.77 $8,770.00

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Power Transformers - Board Mount
RoHS:  
Class 2 Transformers
115 VAC, 230 VAC
56 V CT/28 V
1.1 VA
20 mA/40 mA
Through Hole
Dual Primary Winding
Dual Secondary Winding
34.9 mm
28.6 mm
24.6 mm
DST
Brand: Bel Signal Transformer
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DO
Operating Frequency: 50 Hz/60 Hz
Product Type: Power Transformers
Factory Pack Quantity: 100
Subcategory: Transformers
Termination Style: Solder Pin
Tradename: Split/Tran
Type: Printed Circuit Mount Transformer
Unit Weight: 80 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504314035
TARIC:
8504318090
ECCN:
EAR99

DST Class 2 Transformers

Signal Transformer / Bel DST Class 2 Transformers provide superior isolation and low capacitive coupling. The Split Bobbin-Low Power transformers feature a power rating of 1.1VA to 36VA and are available in 60 standard configurations. Signal Transformer / Bel DST Transformers are recognized to UL 506 and meet the specifications for UL 1446 (E66312).