F1F4-1265T-100M

Bel Signal Transformer
530-F1F4-1265T-100M
F1F4-1265T-100M

Mfr.:

Description:
Power Inductors - SMD HIGH POWER INDUCTOR 10uH 9A 18.7 MOHM

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 600

Stock:
600 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.11 $4.11
$3.40 $34.00
$3.14 $78.50
$2.47 $247.00
$2.40 $600.00
$2.25 $1,125.00
$1.89 $1,890.00
Full Reel (Order in multiples of 1600)
$1.85 $2,960.00

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Power Inductors - SMD
RoHS:  
Shielded SMT Inductor
Shielded
10 uH
20 %
18.7 mOhms
17 A
- 55 C
+ 155 C
Standard
13.4 mm
12.6 mm
6.5 mm
Metal
Reel
Cut Tape
Application: Nuclear, Medical
Brand: Bel Signal Transformer
Mounting Style: PCB Mount
Product: Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 1600
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

F1F4 High-Power Shielded Inductors

Signal Transformer / Bel F1F4 High-Power Shielded Inductors are designed to meet the rigorous standards of the AEC-Q200 Grade 1 automotive quality certification. F1F4 inductors are engineered for superior performance in high-reliability applications. This Signal Transformer / Bel series is ideal for automotive, industrial, and higher-power electronic systems that demand robust and efficient inductive components. The F1F4-1205 and F1F4-1265 offer height profiles of 4.80mm and 6.30mm, a footprint of 13.40mm x 12.60mm, and a range of inductances and currents.