HPI-15

Bel Signal Transformer
530-HPI-15
HPI-15

Mfr.:

Description:
Power Transformers 50\60 Hz, Laminated Transformer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to size or weight of the product, your shipping charge may increase.

In Stock: 27

Stock:
27 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$469.42 $469.42
$469.41 $4,694.10

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Power Transformers
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
7.06 in
6.1 in
HPI
Brand: Bel Signal Transformer
Product Type: Power Transformers
Factory Pack Quantity: 5
Subcategory: Transformers
Unit Weight: 16.23 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504320000
USHTS:
8504320000
JPHTS:
8504320005
TARIC:
8504320090
ECCN:
EAR99

HPI High-Power International Transformers

Bel Signal Transformer HPI High-Power International Transformers are constructed on a concentric platform and provide reinforced insulation while maintaining superior volumetric efficiency. Designers can easily modify Bel Signal Transformer HPI High-Power International Transformers for their exact application. The series is available in six power ratings: 1250VA, 1500VA, 1750VA, 2000VA, 2750VA, and 3500VA.