SCS-1253K

Bel Signal Transformer
530-SCS-1253K
SCS-1253K

Mfr.:

Description:
Current Transformers - Board Mount SMD Current Transformer 3000H

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 909

Stock:
909 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.48 $2.48
$1.90 $19.00
$1.61 $40.25
$1.59 $79.50
$1.51 $151.00
$1.50 $375.00
$1.47 $735.00
Full Reel (Order in multiples of 1000)
$1.44 $1,440.00

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Current Transformers - Board Mount
RoHS:  
SMD/SMT
3 mH
10 A
125:1
11.5 Ohms
Solder Pad
8 mm
8.38 mm
5.5 mm
50 kHz to 1 MHz
Brand: Bel Signal Transformer
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Packaging: Cut Tape
Product Type: Current Transformers
Series: SCS
Factory Pack Quantity: 1000
Subcategory: Transformers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504312000
JPHTS:
850431000
ECCN:
EAR99

SCS Current-Sensing Transformers

Signal Transformer / Bel SCS High-Frequency SMD Current-Sensing Transformers detect the current passing directly through an application's conductor. Bel SCS Transformers can accurately sense current flow in power supply circuits in a non-invasive way, along with safety and control circuits. This current sensor with a 50kHz to 1MHz frequency range can be used in various applications, including feedback control, load drop/shutdown protection, safety/control circuits, and power-supply DC-DC converters/chargers. This series presents a cost-effective, low-loss approach to measuring currents in high-frequency voltage regulators and switch-mode power supplies.