SLPPI04-02-100M

Bel Signal Transformer
530-SLPPI04-02-100M
SLPPI04-02-100M

Mfr.:

Description:
Power Inductors - SMD HI POWER IND 10.0uH 170.0 mOHM 3.5A SM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,959

Stock:
2,959 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.25 $1.25
$1.06 $10.60
$0.96 $24.00
$0.75 $75.00
$0.691 $172.75
$0.653 $326.50
$0.595 $595.00
Full Reel (Order in multiples of 3000)
$0.512 $1,536.00

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Power Inductors - SMD
RoHS:  
High Power Inductor
4.4 mm x 4 mm
Shielded
10 uH
20 %
1.8 A
190 mOhms
3 A
- 55 C
+ 125 C
Standard
4.4 mm
4 mm
1.8 mm
SLPPI04
Reel
Cut Tape
Application: Power
Brand: Bel Signal Transformer
Core Type: Wirewound
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 3000
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

SLPPI High-Power Inductors

Signal Transformer/Bel SLPPI High-Power Inductors are low-profile magnetically shielded inductors with 0.8mm to 1.8mm height profiles. These inductors offer magnetic shielding that can be adjacent to sensitive circuits by enabling higher-density designs. The SLPPI high-power inductors are molded with robust structures and consist of a pressed core material that prevents air and noise intrusion. These inductors achieve greater inductance and current with less overall volume for unobtrusive placement between tiny devices. The SLPPI high-power inductors feature excellent thermal characteristics over the working temperature range, ±20% inductance tolerance, and low power loss with reduced DCR. These inductors operate at -55 °C to 125°C temperature range. The SLPPI high-power inductors are ideally used in notebooks, laptops, gaming devices, power supplies and modules, industrial, telecommunication devices, and AC to DC converters.