SPDL764WM-500-2P-T

Bel Signal Transformer
530-SPDL764WM5002PT
SPDL764WM-500-2P-T

Mfr.:

Description:
Common Mode Chokes / Filters SMD Common Mode Choke

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,379

Stock:
2,379 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.71 $1.71
$1.41 $14.10
$1.23 $30.75
$1.16 $116.00
$1.07 $267.50
$1.05 $525.00
$0.919 $919.00
Full Reel (Order in multiples of 1500)
$0.918 $1,377.00
$0.85 $2,550.00

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Common Mode Chokes / Filters
RoHS:  
SPDL Series II
PCB Mount
SMD/SMT
2 Channel
500 Ohms
4 A
15 Ohms
- 40 C
+ 125 C
7.5 mm
6 mm
4 mm
Reel
Cut Tape
Common Mode Chokes
Ultra-Compact Choke
Brand: Bel Signal Transformer
Core Material: Wirewound
Filter Type: Noise Suppression
Product Type: Common Mode Chokes
Shielding: Unshielded
Factory Pack Quantity: 1500
Subcategory: Inductors, Chokes & Coils
Test Frequency: 100 MHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

SPDL Ultra-Compact SMD Common Mode Chokes

Signal Transformer / Bel SPDL Ultra-Compact SMD Common Mode Chokes are designed for EMI suppression of differential mode noise. They feature high common-mode impedance in the noise band and low differential mode impedance in the signal band. A low differential mode impedance with a high coupling coefficient ensures virtually no distortion of high-speed signals. The SPDL series offers ultra-thin, compact SMD packages with excellent thermal characteristics and AECQ-200 compliance. Other features include 90Ω to 2200Ω impedance range at 100MHz, 150mA to 400mA current capacity, and -40°C to +125°C operating temperature range. 

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.