8012 000100

Belden Wire & Cable
566-8012
8012 000100

Mfr.:

Description:
Bus Bar Wire 14AWG 1C SOLID 100ft SPOOL NO COLOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$282.79 $282.79
$265.62 $531.24
$259.49 $2,594.90
$244.48 $6,112.00
50 Quote

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Bus Bar Wire
RoHS:  
14 AWG
None (Non-Insulated)
100 ft
Solid
Non-Insulated
Tinned Copper
1.65 mm
8012
Brand: Belden Wire & Cable
Product Type: Bus Bar Wire
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 635 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3926909090
CAHTS:
8544490019
USHTS:
7413001000
JPHTS:
741300000
KRHTS:
7413000000
TARIC:
8544499390
MXHTS:
7413000200
BRHTS:
74130000
ECCN:
EAR99

FEATURED PRODUCTS
BELDEN WIRE & CABLE