8051

Belden Wire & Cable
566-8051
8051

Mfr.:

Description:
Magnet Wire 22AWG 1C 254ft 1/2 POUND SPOOL

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
4
Expected 12/02/2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$140.45 $140.45
$132.94 $265.88
$132.04 $1,320.40
$123.37 $3,084.25
$115.30 $5,765.00
$115.28 $11,528.00
250 Quote

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Magnet Wire
RoHS:  
22 AWG
Clear
254 ft
Solid
Polyurethane/Nylon (PUR/Nylon)
Copper
+ 130 C
8051
Brand: Belden Wire & Cable
Outside Diameter: 0.69 mm
Product Type: Magnet Wire
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 240.404 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8544110000
CAHTS:
8544110020
USHTS:
8544110050
JPHTS:
8544110002
MXHTS:
85441101
ECCN:
EAR99

FEATURED PRODUCTS
BELDEN WIRE & CABLE