8075

Belden Wire & Cable
566-8075
8075

Mfr.:

Description:
Magnet Wire 18AWG 1C 199FT 1 POUND SPOOL

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$233.65 $233.65
$221.67 $443.34
$217.68 $1,088.40
$199.30 $4,982.50
$189.11 $9,455.50

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Magnet Wire
RoHS:  
18 AWG
Clear
199 ft
Solid
Polyester
Copper
+ 200 C
8075
Brand: Belden Wire & Cable
Outside Diameter: 1.11 mm
Product Type: Magnet Wire
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8544110000
CAHTS:
8544110030
USHTS:
8544110050
JPHTS:
8544110002
MXHTS:
85441101
ECCN:
EAR99

FEATURED PRODUCTS
BELDEN WIRE & CABLE