9919 0021000

Belden Wire & Cable
566-9919-1000-02
9919 0021000

Mfr.:

Description:
Hook-up Wire 20AWG 1C PVC 1000ft SPOOL RED

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$779.33 $779.33
$721.60 $1,443.20

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Hook-up Wire
RoHS:  
Red
1000 ft
7 x 28
Polyvinyl Chloride (PVC)
300 V
Tinned Copper
+ 105 C
UL AWM Style 1007 and 1569
9919
Hook-up Wire
20 AWG
Brand: Belden Wire & Cable
Outside Diameter: 1.75 mm
Factory Pack Quantity: 2
Subcategory: Single Conductor Wire
Unit Weight: 2.722 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544490019
USHTS:
8544493080
TARIC:
8544499390
ECCN:
EAR99