TF02 Pro-W I2C

Benewake
234-TF02PRO-WI2C
TF02 Pro-W I2C

Mfr.:

Description:
Distance Sensors - Industrial TF02 Pro W 25m middle range ToF LiDAR sensor,1000Hz high frequency and dust-removal wiper for silo level detection

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$109.01 $109.01

Product Attribute Attribute Value Select Attribute
Benewake
Product Category: Distance Sensors - Industrial
RoHS:  
LiDAR
25 m
1 cm
5 V
5 V
400 mA
Cable
- 20 C
+ 60 C
TF
Brand: Benewake
Height: 43 mm
Length: 85 mm
Operating Supply Voltage: 5 V
Packaging: Bulk
Product Type: Distance Sensor Modules - Finished Units
Factory Pack Quantity: 1
Subcategory: Distance Sensors
Width: 59 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9015104000
TARIC:
9015100000
ECCN:
EAR99

TF02-Pro-W LiDAR

Benewake TF02-Pro-W LiDARs are mid-range distance sensors with a range up to 25 meters, and a refresh rate up to 100Hz. These LiDARs feature an integrated dust-removal function, and a choice of I2C, RS-485 or UART interface. Benewake TF02-Pro-W-485 LiDARs main applications include material level measurement.