RFX-8440-0013

BittWare
538-RFX-8440-0013
RFX-8440-0013

Mfr.:

Description:
Data Logging & Acquisition BittWare 4 channel Data Acquisition card with 3rd Generation AMD RFSoC to 3Ghz & 200G I/O

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$21,465.49 $21,465.49

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Data Logging & Acquisition
RoHS:  
Cards
DAQ
Combined
PCI
USB
4 Channel
Brand: BittWare
Description/Function: Data Acquisition Card
Frequency: 6 GHz
Height - in: 4.376 in
Height - mm: 111.15 mm
Length - in: 10.5 in
Length - mm: 266.7 mm
Maximum Operating Temperature: + 35 C
Minimum Operating Temperature: + 5 C
Power Consumption: 50 W
Product Type: Dataloggers
Resolution: 14 bit
Series: RFX-8440
Subcategory: Test Equipment
Tradename: Zynq UltraScale+
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
4A994.b

FPGA Accelerator Cards

BittWare FPGA Accelerator Cards are high-performance accelerator products with Achronix, Intel, and Xilinx FPGA technology. BittWare cards are programmable solutions that boost application performance. The cards enhance energy efficiency and lower total ownership costs.

RFX-8440 Card

BittWare RFX-8440 Card is an innovative PCIe data acquisition card that addresses the entire sub-6GHz spectrum. The RFX8440 is ideal for 5G, LTE wireless, phased array RADAR and satellite communications applications. The device features the latest third-generation Xilinx RFSoC UltraScale+ Zynq ZU43 device. This powerful single-chip adaptable radio platform provides up to 6GHz of direct RF sampling. This RFSoC acquires, processes and acts on RF signals with features like a multi-element processing system, FPGA, real-time dual-core Arm® and a second quad-core Arm.

RFX-8440A RFSoC Data Acquisition Cards

BittWare RFX-8440A RFSoC Data Acquisition Cards feature the third generation AMD Zynq® UltraScale+™ RFSoC. These data acquisition cards feature 200Gbps of digital I/O, four-channel analog In/Out, and a single-chip adaptable platform. The RFX-8440A transfers digital data over OCuLink or QSFP at twice the rate of RFSoC cards that move data only over PCIe. The RFX-8440A cards are deployed inside a server and wired to a dual 100GbE NIC or a separate FPGA card like the IA-440i. The AMD Zynq UltraScale+ RFSoC integrates RF-class A/D and D/A converters into the Zynq FPGA fabric and multi-core Arm® processor subsystem. This creates a multi-channel data conversion and processing solution on a single chip.