1.8YDL

Bivar
749-1.8YDL
1.8YDL

Mfr.:

Description:
Single Colour LEDs LED Thru-Hole 1.8mm Yellow

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 745

Stock:
745 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.43 $0.43
$0.284 $2.84
$0.189 $18.90
$0.188 $94.00
$0.154 $154.00
$0.152 $760.00
$0.151 $1,510.00
$0.147 $3,675.00

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: Single Colour LEDs
RoHS:  
Yellow LEDs
Through Hole
590 nm
Yellow
2 mA
2 V
10 mW
Yellow
1.8 mm
Dome
Diffused
1.8mm Discrete LED
Bulk
Brand: Bivar
Height: 3 mm
Length: 3.3 mm
Luminous Intensity: 1 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: Single Color LEDs
Factory Pack Quantity: 100
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 50 deg
Width: 2.4 mm
Unit Weight: 132.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99