3RDL-S

Bivar
749-3RDL-S
3RDL-S

Mfr.:

Description:
Single Colour LEDs LED Thru-Hole 3mm Red 655 nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,061

Stock:
1,061 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.38 $0.38
$0.30 $3.00
$0.154 $15.40
$0.145 $72.50
$0.134 $134.00
$0.087 $217.50
$0.081 $405.00
$0.078 $780.00
$0.075 $1,875.00

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: Single Colour LEDs
RoHS:  
Red LEDs
Through Hole
T-1 (3 mm)
700 nm
Red
2 mA
2.1 V
10 mW
Red
3 mm
Dome
Diffused
Bulk
Brand: Bivar
Height: 4.5 mm
Length: 3.1 mm
Luminous Intensity: 0.5 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: Single Color LEDs
Factory Pack Quantity: 100
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 40 deg
Width: 3.1 mm
Unit Weight: 159 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99