ELM 1-045P

Bivar
749-ELM1-045P
ELM 1-045P

Mfr.:

Description:
LED Mounting Hardware 2 Leads 0.045in.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 980

Stock:
980 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.32 $0.32
$0.17 $1.70
$0.079 $7.90
$0.073 $36.50
$0.046 $46.00
$0.043 $430.00
$0.041 $1,025.00

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Mounting Hardware
RoHS:  
LED Mounts, Self-Retaining
Polyvinyl Chloride (PVC)
Natural
0.045 in
ELM-P
Bulk
Body Shape: Round
Brand: Bivar
Product Type: LED Mounting Hardware
Factory Pack Quantity: 1000
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
TARIC:
8547200000
ECCN:
EAR99

ELM-P LED Mounting Hardware

Bivar ELM-P LED Mounting Hardware is made of natural colored, extruded Polyvinyl Chloride (PVC) alloy. Round with different hole options, the hardware is available in 111 height variations ranging from .03 inches to .5 inches. The Mounting Hardware is self-retaining with a polarity identifier, a visual feature that is helpful before soldering. The Bivar ELM-1 mounting hardware is ideal for 5mm single-color LEDs with two leads, and the ELM-2 mounting hardware is ideal for multi-color LEDs with three or more leads.