MLPS-RT-3-1208-00-1250-0000-D

Bivar
749-MLPSRT312081250D
MLPS-RT-3-1208-00-1250-0000-D

Mfr.:

Description:
LED Light Pipes
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
3 Weeks Estimated factory production time.
Minimum: 100   Multiples: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$93.08 $9,308.00

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Light Pipes
RoHS:  
Rigid Light Pipes
PCB Mount
Vertical
Polycarbonate (PC)
MLPS
Bulk
Brand: Bivar
Product Type: LED Light Pipes
Factory Pack Quantity: 10
Subcategory: LED Indication
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
3926909989
ECCN:
EAR99

MLPS (Modular Light Pipe System)

BIVAR MLPS (Modular Light Pipe System) offers precision bezel alignment for optimum device communication. The MLPS is easy to configure and install with two configurable options: rail and tower and the rail and tower with bezel system. These two modular system options allow users to choose configurations that suit the product application, such as 1x4, 2x8, 4x4, 1x12, and many more. Matrix configurations as large as 8x12 are ideal for displaying light patterns unique to your specific application.