PLP2-125-S

Bivar
749-PLP2125S
PLP2-125-S

Mfr.:

Description:
LED Light Pipes 3mm Smkd Lens LP RdF .125" Rigid LitePip

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,192

Stock:
1,192 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.82 $0.82
$0.619 $6.19
$0.405 $40.50
$0.385 $192.50
$0.319 $319.00
$0.299 $747.50
$0.284 $2,840.00
$0.277 $6,925.00
50,000 Quote

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Light Pipes
RoHS:  
Rigid Light Pipes
Panel Mount (Front)
Vertical
3 mm
Round
3.175 mm
Polycarbonate (PC)
Non Water Resistant
PLP2
Bulk
Brand: Bivar
Dimensions: 0.112 in x 0.125 in
Product Type: LED Light Pipes
Factory Pack Quantity: 100
Subcategory: LED Indication
Unit Weight: 30 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9405920000
CAHTS:
8547200000
USHTS:
3926909989
TARIC:
8547200090
ECCN:
EAR99

Rigid Light Pipes

BIVAR Rigid Light Pipes are vertical press-fit mounting solutions with front or rear mounting capabilities. The light pipes are offered in 3mm and 5mm lens sizes in round and low profile face types.